
CDBWL521-HF | |
|---|---|
DigiKey Part Number | 641-CDBWL521-HFTR-ND - Tape & Reel (TR) 641-CDBWL521-HFCT-ND - Cut Tape (CT) 641-CDBWL521-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBWL521-HF |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | CDBWL521-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 300 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09655 € | 96,55 € |
| 2.000 | 0,08712 € | 174,24 € |
| 5.000 | 0,07573 € | 378,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06867 € | 686,70 € |
| 20.000 | 0,06196 € | 1.239,20 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 50.000 | 0,05975 € | 2.987,50 € |
| 70.000 | 0,05524 € | 3.866,80 € |
| 100.000 | 0,05379 € | 5.379,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



