
CDBWL0230LR-HF | |
|---|---|
DigiKey Part Number | 641-CDBWL0230LR-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBWL0230LR-HF |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 1005 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06808 € | 680,80 € |
| 20.000 | 0,06250 € | 1.250,00 € |
| 30.000 | 0,05965 € | 1.789,50 € |
| 50.000 | 0,05645 € | 2.822,50 € |
| 70.000 | 0,05456 € | 3.819,20 € |
| 100.000 | 0,05312 € | 5.312,00 € |
| Unit Price without VAT: | 0,06808 € |
|---|---|
| Unit Price with VAT: | 0,08102 € |

