
CDBW140-HF | |
|---|---|
DigiKey Part Number | 641-CDBW140-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBW140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04574 € | 137,22 € |
| 6.000 | 0,04104 € | 246,24 € |
| 9.000 | 0,03864 € | 347,76 € |
| 15.000 | 0,03595 € | 539,25 € |
| 21.000 | 0,03435 € | 721,35 € |
| 30.000 | 0,03279 € | 983,70 € |
| 75.000 | 0,02938 € | 2.203,50 € |
| 150.000 | 0,02727 € | 4.090,50 € |
| 300.000 | 0,02598 € | 7.794,00 € |
| Unit Price without VAT: | 0,04574 € |
|---|---|
| Unit Price with VAT: | 0,05443 € |

