
CDBW130-HF | |
|---|---|
DigiKey Part Number | 641-CDBW130-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBW130-HF |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04517 € | 135,51 € |
| 6.000 | 0,04053 € | 243,18 € |
| 9.000 | 0,03816 € | 343,44 € |
| 15.000 | 0,03550 € | 532,50 € |
| 21.000 | 0,03392 € | 712,32 € |
| 30.000 | 0,03239 € | 971,70 € |
| 75.000 | 0,02902 € | 2.176,50 € |
| 150.000 | 0,02693 € | 4.039,50 € |
| 300.000 | 0,02566 € | 7.698,00 € |
| Unit Price without VAT: | 0,04517 € |
|---|---|
| Unit Price with VAT: | 0,05375 € |

