
CDBVFHT240-HF | |
|---|---|
DigiKey Part Number | 641-CDBVFHT240-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBVFHT240-HF |
Description | DIODE SCHOTTKY 40V 2A SOD323ST |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323ST |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-323ST |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |

