Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDBV6-54T-G | |
|---|---|
DigiKey Part Number | CDBV6-54T-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV6-54T-G |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11295 € | 338,85 € |
| 6.000 | 0,10295 € | 617,70 € |
| 9.000 | 0,09785 € | 880,65 € |
| 15.000 | 0,09212 € | 1.381,80 € |
| 21.000 | 0,08873 € | 1.863,33 € |
| 30.000 | 0,08543 € | 2.562,90 € |
| 75.000 | 0,08068 € | 6.051,00 € |
| Unit Price without VAT: | 0,11295 € |
|---|---|
| Unit Price with VAT: | 0,13441 € |




