Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDBV6-54SD-G | |
|---|---|
DigiKey Part Number | CDBV6-54SD-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV6-54SD-G |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBV6-54BR-G | Comchip Technology | 0 | 641-1837-2-ND | 0,12114 € | Parametric Equivalent |
| BAT54BR | Taiwan Semiconductor Corporation | 0 | 1801-BAT54BRTR-ND | 0,08731 € | Parametric Equivalent |
| BAT54BR-G | Taiwan Semiconductor Corporation | 0 | 1801-BAT54BR-GTR-ND | 0,10790 € | Parametric Equivalent |
| BAT54BRW-7-F | Diodes Incorporated | 4.605 | BAT54BRW-FDICT-ND | 0,75000 € | Parametric Equivalent |
| BAT54SD | Taiwan Semiconductor Corporation | 0 | 1801-BAT54SDTR-ND | 0,08731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12114 € | 363,42 € |
| 6.000 | 0,11058 € | 663,48 € |
| 9.000 | 0,10519 € | 946,71 € |
| 15.000 | 0,09914 € | 1.487,10 € |
| 21.000 | 0,09556 € | 2.006,76 € |
| 30.000 | 0,09208 € | 2.762,40 € |
| 75.000 | 0,08818 € | 6.613,50 € |
| Unit Price without VAT: | 0,12114 € |
|---|---|
| Unit Price with VAT: | 0,14416 € |




