
CDBV340-HF | |
|---|---|
DigiKey Part Number | 641-CDBV340-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV340-HF |
Description | DIODE SCHOTTKY 40V 3A SOD-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06265 € | 187,95 € |
| 6.000 | 0,05652 € | 339,12 € |
| 9.000 | 0,05339 € | 480,51 € |
| 15.000 | 0,04987 € | 748,05 € |
| 21.000 | 0,04779 € | 1.003,59 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| 75.000 | 0,04131 € | 3.098,25 € |
| 150.000 | 0,03873 € | 5.809,50 € |
| Unit Price without VAT: | 0,06265 € |
|---|---|
| Unit Price with VAT: | 0,07455 € |

