Similar



CDBV3-54C-HF | |
|---|---|
DigiKey Part Number | CDBV3-54C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-54C-HF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03664 € | 109,92 € |
| 6.000 | 0,03455 € | 207,30 € |
| 9.000 | 0,03208 € | 288,72 € |
| 15.000 | 0,03143 € | 471,45 € |
| 21.000 | 0,03132 € | 657,72 € |
| 30.000 | 0,03075 € | 922,50 € |
| 150.000 | 0,03005 € | 4.507,50 € |
| Unit Price without VAT: | 0,03664 € |
|---|---|
| Unit Price with VAT: | 0,04360 € |


