


CDBV3-54-HF | |
|---|---|
DigiKey Part Number | CDBV3-54-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-54-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04979 € | 149,37 € |
| 6.000 | 0,04474 € | 268,44 € |
| 9.000 | 0,04216 € | 379,44 € |
| 15.000 | 0,03926 € | 588,90 € |
| 21.000 | 0,03755 € | 788,55 € |
| 30.000 | 0,03588 € | 1.076,40 € |
| 75.000 | 0,03221 € | 2.415,75 € |
| 150.000 | 0,02995 € | 4.492,50 € |
| Unit Price without VAT: | 0,04979 € |
|---|---|
| Unit Price with VAT: | 0,05925 € |

