
CDBUR0530-HF | |
|---|---|
DigiKey Part Number | 641-CDBUR0530-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR0530-HF |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06185 € | 247,40 € |
| 8.000 | 0,05600 € | 448,00 € |
| 12.000 | 0,05302 € | 636,24 € |
| 20.000 | 0,04967 € | 993,40 € |
| 28.000 | 0,04768 € | 1.335,04 € |
| 40.000 | 0,04575 € | 1.830,00 € |
| 100.000 | 0,04152 € | 4.152,00 € |
| 200.000 | 0,04037 € | 8.074,00 € |
| Unit Price without VAT: | 0,06185 € |
|---|---|
| Unit Price with VAT: | 0,07360 € |

