Image for CDBUR0340-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBUR0340-HF

DigiKey Part Number
641-CDBUR0340-HF-ND
Manufacturer
Manufacturer Product Number
CDBUR0340-HF
Description
DIODE SCHOTTKY 40V 350MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
6.4 ns
Packaging
Box
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Part Status
Active
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
0603
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.0000,05792 €231,68 €
Manufacturers Standard Package
Unit Price without VAT:0,05792 €
Unit Price with VAT:0,06892 €