
CDBUR0240-HF | |
|---|---|
DigiKey Part Number | 641-CDBUR0240-HF-ND |
Manufacturer | |
Manufacturer Product Number | CDBUR0240-HF |
Description | DIODE SCHOTTKY 40V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 30 V |
Packaging Box | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603C/SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05792 € | 231,68 € |
| Unit Price without VAT: | 0,05792 € |
|---|---|
| Unit Price with VAT: | 0,06892 € |

