
CDBUR0145 | |
|---|---|
DigiKey Part Number | CDBUR0145-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR0145 |
Description | DIODE SCHOTTKY 45V 100MA 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0145 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05792 € | 231,68 € |
| 8.000 | 0,05238 € | 419,04 € |
| 12.000 | 0,04956 € | 594,72 € |
| 20.000 | 0,04638 € | 927,60 € |
| 28.000 | 0,04581 € | 1.282,68 € |
| Unit Price without VAT: | 0,05792 € |
|---|---|
| Unit Price with VAT: | 0,06892 € |

