
CDBU43 | |
|---|---|
DigiKey Part Number | CDBU43-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU43 |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU43 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 0603/SOD-523F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBU42 | Comchip Technology | 0 | CDBU42-ND | 0,05123 € | Parametric Equivalent |
| CDBU42-HF | Comchip Technology | 0 | CDBU42-HF-ND | 0,05123 € | Parametric Equivalent |
| CDBU43-HF | Comchip Technology | 0 | CDBU43-HF-ND | 0,05065 € | Parametric Equivalent |
| CDBUR42 | Comchip Technology | 0 | CDBUR42-ND | 0,06477 € | Parametric Equivalent |
| CDBUR43 | Comchip Technology | 0 | CDBUR43-ND | 0,06477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05123 € | 204,92 € |
| 8.000 | 0,04623 € | 369,84 € |
| 12.000 | 0,04368 € | 524,16 € |
| 20.000 | 0,04082 € | 816,40 € |
| 28.000 | 0,03927 € | 1.099,56 € |
| Unit Price without VAT: | 0,05123 € |
|---|---|
| Unit Price with VAT: | 0,06096 € |



