
CDBU0320-HF | |
|---|---|
DigiKey Part Number | CDBU0320-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU0320-HF |
Description | DIODE SCHOTTKY 20V 350MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0320-HF Models |
Category | Reverse Recovery Time (trr) 6.4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package 0603 (1608 Metric) |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04807 € | 192,28 € |
| 8.000 | 0,04165 € | 333,20 € |
| 12.000 | 0,04164 € | 499,68 € |
| 20.000 | 0,03771 € | 754,20 € |
| 28.000 | 0,03612 € | 1.011,36 € |
| Unit Price without VAT: | 0,04807 € |
|---|---|
| Unit Price with VAT: | 0,05720 € |



