
CDBU0140L-HF | |
|---|---|
DigiKey Part Number | CDBU0140L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU0140L-HF |
Description | DIODE SCHOTTKY 40V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0140L-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603C/SOD-523F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05123 € | 204,92 € |
| 8.000 | 0,04623 € | 369,84 € |
| 12.000 | 0,04368 € | 524,16 € |
| 20.000 | 0,04082 € | 816,40 € |
| 28.000 | 0,03927 € | 1.099,56 € |
| Unit Price without VAT: | 0,05123 € |
|---|---|
| Unit Price with VAT: | 0,06096 € |

