
CDBU0130R-HF | |
|---|---|
DigiKey Part Number | CDBU0130R-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603C/SOD-523F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06479 € | 259,16 € |
| 8.000 | 0,05184 € | 414,72 € |
| 12.000 | 0,05005 € | 600,60 € |
| 20.000 | 0,04804 € | 960,80 € |
| 28.000 | 0,04364 € | 1.221,92 € |
| Unit Price without VAT: | 0,06479 € |
|---|---|
| Unit Price with VAT: | 0,07710 € |

