
CDBT0230-HF | |
|---|---|
DigiKey Part Number | 641-1467-2-ND - Tape & Reel (TR) 641-1467-1-ND - Cut Tape (CT) 641-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT0230-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08386 € | 83,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07031 € | 210,93 € |
| 6.000 | 0,06348 € | 380,88 € |
| 9.000 | 0,05999 € | 539,91 € |
| 15.000 | 0,05607 € | 841,05 € |
| 21.000 | 0,05374 € | 1.128,54 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

