Parametric Equivalent
Parametric Equivalent

CDBT-70A-HF | |
|---|---|
DigiKey Part Number | 641-CDBT-70A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-70A-HF |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBT-70A-G | Comchip Technology | 0 | 641-CDBT-70A-GTR-ND | 0,05357 € | Parametric Equivalent |
| BAS70-06 | Shenzhen Slkormicro Semicon Co., Ltd. | 3.000 | 5399-BAS70-06CT-ND | 0,11000 € | Parametric Equivalent |
| BAS70-06 | Taiwan Semiconductor Corporation | 0 | 1801-BAS70-06TR-ND | 0,03685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05357 € | 160,71 € |
| 6.000 | 0,04820 € | 289,20 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| Unit Price without VAT: | 0,05357 € |
|---|---|
| Unit Price with VAT: | 0,06375 € |




