MFR Recommended

CDBQR0130R-HF | |
|---|---|
DigiKey Part Number | CDBQR0130R-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQR0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0130R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBQC0130R-HF | Comchip Technology | 8.998 | 641-CDBQC0130R-HFCT-ND | 0,23000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04939 € | 246,95 € |
| 10.000 | 0,04468 € | 446,80 € |
| 15.000 | 0,04227 € | 634,05 € |
| 25.000 | 0,03957 € | 989,25 € |
| 35.000 | 0,03797 € | 1.328,95 € |
| 50.000 | 0,03641 € | 1.820,50 € |
| 125.000 | 0,03299 € | 4.123,75 € |
| 250.000 | 0,03177 € | 7.942,50 € |
| Unit Price without VAT: | 0,04939 € |
|---|---|
| Unit Price with VAT: | 0,05877 € |


