Parametric Equivalent

CDBQC43-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC43-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQC43-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402C |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -65°C ~ 125°C |


