
CDBQC0230R-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC0230R-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQC0230R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04611 € | 230,55 € |
| 10.000 | 0,04165 € | 416,50 € |
| 15.000 | 0,03937 € | 590,55 € |
| 25.000 | 0,03681 € | 920,25 € |
| 35.000 | 0,03530 € | 1.235,50 € |
| 50.000 | 0,03383 € | 1.691,50 € |
| 125.000 | 0,03059 € | 3.823,75 € |
| 250.000 | 0,02905 € | 7.262,50 € |
| Unit Price without VAT: | 0,04611 € |
|---|---|
| Unit Price with VAT: | 0,05487 € |

