
CDBQC0130L-HF | |
|---|---|
DigiKey Part Number | 641-1519-2-ND - Tape & Reel (TR) 641-1519-1-ND - Cut Tape (CT) 641-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQC0130L-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0402C/SOD-923F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 300 mV @ 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07176 € | 71,76 € |
| 2.000 | 0,06392 € | 127,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05542 € | 277,10 € |
| 10.000 | 0,05015 € | 501,50 € |
| 15.000 | 0,04747 € | 712,05 € |
| 25.000 | 0,04445 € | 1.111,25 € |
| 35.000 | 0,04266 € | 1.493,10 € |
| 50.000 | 0,04092 € | 2.046,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











