Direct

CDBP00340 | |
|---|---|
DigiKey Part Number | 641-CDBP00340TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBP00340 |
Description | DIODE SCHOTTKY 30V 30MA SOD723 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBP00340-HF | Comchip Technology | 0 | 641-CDBP00340-HFTR-ND | 0,07474 € | Direct |


