Image for CDBMTS260-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMTS260-HF

DigiKey Part Number
CDBMTS260-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMTS260-HF
Description
DIODE SCHOTTKY 60V 2A SOD123S
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123S
Datasheet
 Datasheet
EDA/CAD Models
CDBMTS260-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123S
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08550 €213,75 €
5.0000,07738 €386,90 €
7.5000,07324 €549,30 €
12.5000,06859 €857,38 €
17.5000,06832 €1.195,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08550 €
Unit Price with VAT:0,10175 €