
CDBMTS240-HF | |
|---|---|
DigiKey Part Number | CDBMTS240-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS240-HF |
Description | DIODE SCHOTTKY 40V 2A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS240-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123S |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08550 € | 213,75 € |
| 5.000 | 0,07738 € | 386,90 € |
| 7.500 | 0,07324 € | 549,30 € |
| 12.500 | 0,06859 € | 857,38 € |
| 17.500 | 0,06832 € | 1.195,60 € |
| Unit Price without VAT: | 0,08550 € |
|---|---|
| Unit Price with VAT: | 0,10175 € |

