
CDBMTS2200-HF | |
|---|---|
DigiKey Part Number | CDBMTS2200-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS2200-HF |
Description | DIODE SCHOTTKY 200V 2A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS2200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123S | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08550 € | 213,75 € |
| 5.000 | 0,07738 € | 386,90 € |
| 7.500 | 0,07324 € | 549,30 € |
| 12.500 | 0,06859 € | 857,38 € |
| 17.500 | 0,06583 € | 1.152,03 € |
| 25.000 | 0,06315 € | 1.578,75 € |
| 62.500 | 0,05727 € | 3.579,38 € |
| 125.000 | 0,05546 € | 6.932,50 € |
| Unit Price without VAT: | 0,08550 € |
|---|---|
| Unit Price with VAT: | 0,10175 € |

