
CDBMTS2150-HF | |
|---|---|
DigiKey Part Number | CDBMTS2150-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS2150-HF |
Description | DIODE SCHOTTKY 150V 2A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS2150-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123S | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08658 € | 216,45 € |
| 5.000 | 0,07836 € | 391,80 € |
| 7.500 | 0,07417 € | 556,27 € |
| 12.500 | 0,06945 € | 868,12 € |
| 17.500 | 0,06666 € | 1.166,55 € |
| 25.000 | 0,06395 € | 1.598,75 € |
| 62.500 | 0,05799 € | 3.624,38 € |
| 125.000 | 0,05615 € | 7.018,75 € |
| Unit Price without VAT: | 0,08658 € |
|---|---|
| Unit Price with VAT: | 0,10303 € |

