
CDBMTS1200-HF | |
|---|---|
DigiKey Part Number | CDBMTS1200-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS1200-HF |
Description | DIODE SCHOTTKY 200V 1A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS1200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123S | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09835 € | 245,88 € |
| 5.000 | 0,08921 € | 446,05 € |
| 7.500 | 0,08455 € | 634,12 € |
| 12.500 | 0,07932 € | 991,50 € |
| 17.500 | 0,07621 € | 1.333,67 € |
| 25.000 | 0,07320 € | 1.830,00 € |
| 62.500 | 0,06658 € | 4.161,25 € |
| 125.000 | 0,06584 € | 8.230,00 € |
| Unit Price without VAT: | 0,09835 € |
|---|---|
| Unit Price with VAT: | 0,11704 € |

