
CDBMTS1150-HF | |
|---|---|
DigiKey Part Number | CDBMTS1150-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS1150-HF |
Description | DIODE SCHOTTKY 150V 1A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS1150-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123S |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09251 € | 231,27 € |
| 5.000 | 0,08385 € | 419,25 € |
| 7.500 | 0,07943 € | 595,73 € |
| 12.500 | 0,07539 € | 942,38 € |
| Unit Price without VAT: | 0,09251 € |
|---|---|
| Unit Price with VAT: | 0,11009 € |

