
CDBMT240L-HF | |
|---|---|
DigiKey Part Number | CDBMT240L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMT240L-HF |
Description | DIODE SCHOTTKY 40V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT240L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14429 € | 432,87 € |
| 6.000 | 0,14286 € | 857,16 € |
| 9.000 | 0,14118 € | 1.270,62 € |
| 15.000 | 0,13737 € | 2.060,55 € |
| Unit Price without VAT: | 0,14429 € |
|---|---|
| Unit Price with VAT: | 0,17171 € |

