
CDBMT230L-HF | |
|---|---|
DigiKey Part Number | CDBMT230L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMT230L-HF |
Description | DIODE SCHOTTKY 30V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT230L-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 100°C |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15933 € | 477,99 € |
| 6.000 | 0,14614 € | 876,84 € |
| 9.000 | 0,13942 € | 1.254,78 € |
| 15.000 | 0,13187 € | 1.978,05 € |
| 21.000 | 0,12740 € | 2.675,40 € |
| 30.000 | 0,12315 € | 3.694,50 € |
| Unit Price without VAT: | 0,15933 € |
|---|---|
| Unit Price with VAT: | 0,18960 € |

