
CDBMT220L-G | |
|---|---|
DigiKey Part Number | CDBMT220L-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMT220L-G |
Description | DIODE SCHOTTKY 20V 2A SOD123H |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT220L-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 100°C |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS12FP | onsemi | 5.293 | SS12FPCT-ND | 0,44000 € | Similar |


