Image for CDBMT2200-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMT2200-HF

DigiKey Part Number
641-CDBMT2200-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMT2200-HF
Description
DIODE SCHOTTKY 200V 2A SOD123HT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123HT
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HT
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16133 €483,99 €
6.0000,14798 €887,88 €
9.0000,14118 €1.270,62 €
15.0000,13353 €2.002,95 €
21.0000,12900 €2.709,00 €
30.0000,12470 €3.741,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16133 €
Unit Price with VAT:0,19198 €