
CDBMT2100-HF | |
|---|---|
DigiKey Part Number | 641-1445-2-ND - Tape & Reel (TR) 641-1445-1-ND - Cut Tape (CT) 641-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT2100-HF |
Description | DIODE SCHOTTKY 100V 2A SOD123H |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT2100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG10010ELRX | Nexperia USA Inc. | 0 | 1727-2394-1-ND | 1,33000 € | Similar |
| SS20100FL_R1_00001 | Panjit International Inc. | 12.426 | 3757-SS20100FL_R1_00001CT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,25870 € | 25,87 € |
| 500 | 0,19660 € | 98,30 € |
| 1.000 | 0,17656 € | 176,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15107 € | 453,21 € |
| 6.000 | 0,13823 € | 829,38 € |
| 9.000 | 0,13169 € | 1.185,21 € |
| 15.000 | 0,12433 € | 1.864,95 € |
| 21.000 | 0,11998 € | 2.519,58 € |
| 30.000 | 0,11575 € | 3.472,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |










