Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMS140-HF

DigiKey Part Number
641-CDBMS140-HFTR-ND - Tape & Reel (TR)
641-CDBMS140-HFCT-ND - Cut Tape (CT)
641-CDBMS140-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMS140-HF
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
1000,09280 €9,28 €
5000,06826 €34,13 €
1.0000,06029 €60,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05013 €150,39 €
6.0000,04500 €270,00 €
9.0000,04238 €381,42 €
15.0000,03943 €591,45 €
21.0000,03769 €791,49 €
30.0000,03599 €1.079,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €