
CDBMS140-HF | |
|---|---|
DigiKey Part Number | 641-CDBMS140-HFTR-ND - Tape & Reel (TR) 641-CDBMS140-HFCT-ND - Cut Tape (CT) 641-CDBMS140-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMS140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05013 € | 150,39 € |
| 6.000 | 0,04500 € | 270,00 € |
| 9.000 | 0,04238 € | 381,42 € |
| 15.000 | 0,03943 € | 591,45 € |
| 21.000 | 0,03769 € | 791,49 € |
| 30.000 | 0,03599 € | 1.079,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

