
CDBMS1150-HF | |
|---|---|
DigiKey Part Number | 641-CDBMS1150-HFTR-ND - Tape & Reel (TR) 641-CDBMS1150-HFCT-ND - Cut Tape (CT) 641-CDBMS1150-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMS1150-HF |
Description | DIODE SCHOTTKY 150V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,10904 € | 54,52 € |
| 1.000 | 0,09699 € | 96,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08165 € | 244,95 € |
| 6.000 | 0,07392 € | 443,52 € |
| 9.000 | 0,06997 € | 629,73 € |
| 15.000 | 0,06553 € | 982,95 € |
| 21.000 | 0,06291 € | 1.321,11 € |
| 30.000 | 0,06035 € | 1.810,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

