CDBMHT1150-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2.574
Unit Price: 0,35000 €
Datasheet
Image for CDBMHT1150-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMHT1150-HF

DigiKey Part Number
CDBMHT1150-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMHT1150-HF
Description
DIODE SCHOTTKY 150V 1A SOD123HT
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HT
Datasheet
 Datasheet
EDA/CAD Models
CDBMHT1150-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HT
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes