CDBMH360-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17008 €
Datasheet
Diode 60 V 3A Surface Mount SOD-123T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMH360-HF

DigiKey Part Number
641-1437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMH360-HF
Description
DIODE SCHOTTKY 60V 3A SOD123T
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SOD-123T
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBM240-HFComchip Technology0CDBM240-HF-ND0,17008 €Similar
Obsolete
This product is no longer manufactured. View Substitutes