
CDBMF160-HF | |
|---|---|
DigiKey Part Number | 641-1785-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMF160-HF |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05508 € | 165,24 € |
| 6.000 | 0,04906 € | 294,36 € |
| 9.000 | 0,04217 € | 379,53 € |
| 15.000 | 0,04088 € | 613,20 € |
| 21.000 | 0,03959 € | 831,39 € |
| 30.000 | 0,03880 € | 1.164,00 € |
| 75.000 | 0,03386 € | 2.539,50 € |
| Unit Price without VAT: | 0,05508 € |
|---|---|
| Unit Price with VAT: | 0,06555 € |

