Similar

CDBK0540-HF | |
|---|---|
DigiKey Part Number | CDBK0540-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBK0540-HF |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CDBK0540-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Part Status Obsolete | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR1MM40ATR | Rohm Semiconductor | 180 | RBR1MM40ACT-ND | 0,53000 € | Similar |


