
CDBK0520L | |
|---|---|
DigiKey Part Number | CDBK0520L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBK0520L |
Description | DIODE SCHOTTKY 20V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CDBK0520L Models |
Category | Reverse Recovery Time (trr) 22 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

