Direct

CDBHM280L-HF | |
|---|---|
DigiKey Part Number | CDBHM280L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM280L-HF |
Description | BRIDGE RECT 1PHASE 80V 2A MBS-2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 80 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 1 mA @ 80 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package MBS-2 |
Voltage - Peak Reverse (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBHM280L-G | Comchip Technology | 0 | CDBHM280L-G-ND | 0,30103 € | Direct |


