
CDBHM250L-G | |
|---|---|
DigiKey Part Number | CDBHM250L-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM250L-G |
Description | BRIDGE RECT 1PHASE 50V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package MBS-2 |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28227 € | 846,81 € |
| 6.000 | 0,26149 € | 1.568,94 € |
| 9.000 | 0,25091 € | 2.258,19 € |
| 15.000 | 0,24435 € | 3.665,25 € |
| Unit Price without VAT: | 0,28227 € |
|---|---|
| Unit Price with VAT: | 0,33590 € |

