
CDBHM2150L-HF | |
|---|---|
DigiKey Part Number | 641-CDBHM2150L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM2150L-HF |
Description | BRIDGE RECT 1PHASE 150V 2A MBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 150 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23821 € | 714,63 € |
| Unit Price without VAT: | 0,23821 € |
|---|---|
| Unit Price with VAT: | 0,28347 € |

