Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM160L-HF

DigiKey Part Number
641-1431-2-ND - Tape & Reel (TR)
641-1431-1-ND - Cut Tape (CT)
641-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM160L-HF
Description
BRIDGE RECT 1PHASE 60V 1A MBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
60 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,69100 €6,91 €
1000,45490 €45,49 €
5000,35324 €176,62 €
1.0000,32051 €320,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28508 €712,70 €
5.0000,26318 €1.315,90 €
7.5000,25202 €1.890,15 €
12.5000,23949 €2.993,62 €
17.5000,23207 €4.061,22 €
25.0000,22485 €5.621,25 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €