MFR Recommended

CDBHD2100-G | |
|---|---|
DigiKey Part Number | 641-1212-2-ND - Tape & Reel (TR) 641-1212-1-ND - Cut Tape (CT) 641-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD2100-G |
Description | BRIDGE RECT 1P 100V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package Mini-Dip (TO-269AA) |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBHD2100-HF | Comchip Technology | 1.307 | 641-CDBHD2100-HFCT-ND | 1,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49712 € | 1.242,80 € |
| 5.000 | 0,46008 € | 2.300,40 € |
| 7.500 | 0,45566 € | 3.417,45 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |










