
CDBHD120L-G | |
|---|---|
DigiKey Part Number | CDBHD120L-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHD120L-G |
Description | BRIDGE RECT 1P 20V 1A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBHD120L-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 440 mV @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package Mini-Dip (TO-269AA) |
Voltage - Peak Reverse (Max) 20 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

